Isabellenhutte BVN 3 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-V-R003-1.0

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.306€6.53
50 - 245€1.164€5.82
250 - 495€0.982€4.91
500 - 995€0.806€4.03
1000 +€0.708€3.54

*price indicative

Packaging Options:
RS Stock No.:
193-0109
Distrelec Article No.:
304-38-414
Mfr. Part No.:
BVN-V-R003-1.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

3mΩ

Resistor Type

Precision

Technology

Zeranin

Package/Case

1216

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

10W

Voltage

200V

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Series

BVN

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

3.05mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

6.35mm

Height

800μm

COO (Country of Origin):
DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.

Constant current up to 100 A (0.5 mOhm)

5 W power rating up to 130 °C

Four terminal-configuration

Excellent long-term stability

Ideal suited for mounting on DBC / IMS substrate

High application temperature range -65 to +170 °C

Max. solder temperature up to 350 °C / 30 sec

Applications

Current sensor for power hybrid applications

High current applications for the automotive market

Frequency converters

Power modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy