Isabellenhutte CMS 20 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R020-1.0
- RS Stock No.:
- 193-0118
- Mfr. Part No.:
- CMS-R020-1.0
- Manufacturer:
- Isabellenhutte
Subtotal (1 tape of 10 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 8,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.769 | €7.69 |
*price indicative
- RS Stock No.:
- 193-0118
- Mfr. Part No.:
- CMS-R020-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2.5W | |
| Voltage | 200V | |
| Temperature Coefficient | <50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | CMS | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 3.05mm | |
| Height | 800μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2.5W | ||
Voltage 200V | ||
Temperature Coefficient <50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series CMS | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 3.05mm | ||
Height 800μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
2.5 W power rating at 70 °C
Constant current up to 16 A (10 mOhm)
High pulse power rating
Good long-term stability
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
Driver for LED light systems
Related links
- Isabellenhutte CMS 20 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R020-1.0
- Isabellenhutte CMS 15 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R015-1.0
- Isabellenhutte CMS 22 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R022-1.0
- Isabellenhutte CMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R050-1.0
- Isabellenhutte CMS 33 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R033-1.0
- Isabellenhutte CMS 10 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R010-1.0
- Isabellenhutte CMS 30 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R030-1.0
- Isabellenhutte CMS 25 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R025-1.0
