Yageo AC 33 Ω, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0733RL
- RS Stock No.:
- 197-7960
- Mfr. Part No.:
- AC0201JR-0733RL
- Manufacturer:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7960
- Mfr. Part No.:
- AC0201JR-0733RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Resistor | |
| Resistance | 33Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0201 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.3mm | |
| Length | 0.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.23mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Resistor | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0201 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.3mm | ||
Length 0.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.23mm | ||
RoHS Status: Exempt
The Yageo 33Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 33 Ω, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0733RL
- Yageo AC 1 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-071KL
- Yageo AC 2.2 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-072K2L
- Yageo AC 10 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0710KL
- Yageo AC 0 mΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-070RL
- Yageo AC 33 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-0733RL
- Yageo AC 33 Ω, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-0733RL
- Yageo RC_L 1 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-071KL
