Yageo AC 0 mΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-070RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

€4.50

(exc. VAT)

€5.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500€0.009€4.50
5000 +€0.004€2.00

*price indicative

Packaging Options:
RS Stock No.:
197-7952
Mfr. Part No.:
AC0201JR-070RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

0mΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Height

0.23mm

Termination Style

Solder

Length

0.6mm

Width

0.3mm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo 0Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy