Yageo SR 1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-071RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€2.65

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450€0.053€2.65
500 - 1200€0.044€2.20
1250 - 2450€0.036€1.80
2500 +€0.029€1.45

*price indicative

Packaging Options:
RS Stock No.:
197-8407
Mfr. Part No.:
SR1206JR-071RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1Ω

Resistor Type

Surge Chip

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

RoHS

Length

3.1mm

The Yageo 1 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.

AEC-Q200 qualified

Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.

MSL class: MSL 1

Halogen free epoxy

RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS

Reduce environmentally hazardous waste

High component and equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy