Yageo RT 1 mΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071ML

Get a bulk buy discount

Add 100 more to save 40%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.22

(exc. VAT)

€0.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
10 - 90€0.022€0.22-
100 - 240€0.013€0.1340%
250 - 490€0.011€0.1150%
500 - 990€0.008€0.0863%
1000 +€0.007€0.0768%

*price indicative

Packaging Options:
RS Stock No.:
198-5487
Mfr. Part No.:
RT0603FRE071ML
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1mΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.05W

Voltage

75V

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Series

RT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

This 1 MOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy