Yageo RT 1 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071RL

Get a bulk buy discount

Add 25000 more to save €25.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€55.00

(exc. VAT)

€70.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
5000 - 20000€0.011€55.00-
25000 - 45000€0.01€50.00€25.00
50000 - 95000€0.01€50.00€50.00
100000 - 195000€0.009€45.00€200.00
200000 +€0.009€45.00€400.00

*price indicative

RS Stock No.:
198-5488
Mfr. Part No.:
RT0603FRE071RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.05W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Series

RT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

450μm

This 1 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy