Yageo RT 6.8 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE076K8L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.10

(exc. VAT)

€0.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.01€0.10
100 - 240€0.008€0.08
250 - 490€0.007€0.07
500 - 990€0.006€0.06
1000 +€0.005€0.05

*price indicative

Packaging Options:
RS Stock No.:
198-5556
Mfr. Part No.:
RT0603FRE076K8L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

6.8kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

75V

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

0.8mm

Standards/Approvals

RoHS

Height

0.45mm

This 6. 8 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy