Yageo RC_L 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-0710KL

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

€20.00

(exc. VAT)

€20.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000€0.002€20.00
50000 - 90000€0.002€20.00
100000 - 190000€0.002€20.00
200000 - 390000€0.002€20.00
400000 +€0.002€20.00

*price indicative

RS Stock No.:
198-7630
Mfr. Part No.:
RC0201JR-0710KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

230μm

Standards/Approvals

RoHS

Length

600μm

Width

300μm

RoHS Status: Exempt

The Yageo RC series 10kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy