Yageo RC_L 0 mΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-070RL
- RS Stock No.:
- 198-7623
- Mfr. Part No.:
- RC0201JR-070RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€40.00
(exc. VAT)
€50.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | €0.004 | €40.00 |
| 50000 - 90000 | €0.003 | €30.00 |
| 100000 - 190000 | €0.003 | €30.00 |
| 200000 - 390000 | €0.003 | €30.00 |
| 400000 + | €0.003 | €30.00 |
*price indicative
- RS Stock No.:
- 198-7623
- Mfr. Part No.:
- RC0201JR-070RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0201 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0201 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Height 230μm | ||
RoHS Status: Exempt
The Yageo RC series 70O is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
Related links
- Yageo RC_L 0 mΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-070RL
- Yageo RC_L 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-0710KL
- Yageo RC_L 1 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-071KL
- Yageo RC_L 2.2 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-072K2L
- Yageo RC_L 4.7 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-074K7L
- Yageo RC_L 100 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-07100KL
- Yageo RC_L 100 Ω, 0201 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - RC0201JR-07100RL
- Yageo AC 0 mΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-070RL
