Yageo RC_L 1 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-071KL

Bulk discount available
View bulk pricing options

Subtotal (10000 units, on reels of 10000)*

€40.00

(exc. VAT)

€50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000€0.004€40.00
50000 - 90000€0.003€30.00
100000 - 190000€0.003€30.00
200000 - 390000€0.003€30.00
400000 +€0.003€30.00

*price indicative

RS Stock No.:
198-7632
Mfr. Part No.:
RC0201JR-071KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

0.3mm

Height

0.23mm

Termination Style

Solder

Standards/Approvals

RoHS

Length

0.6mm

RoHS Status: Exempt

The Yageo RC series 1kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy