Yageo RC_L 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07100RL

Subtotal (1 reel of 10000 units)*

€20.00

(exc. VAT)

€20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.002€20.00

*price indicative

RS Stock No.:
198-7641
Mfr. Part No.:
RC0402FR-07100RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

500μm

Height

350μm

Termination Style

Solder

Length

1mm

The Yageo RC series 100O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy