Yageo RC_L 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07100RL

Get a bulk buy discount

Add 500 more to save -

View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.50

(exc. VAT)

€0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,500 unit(s) ready to ship from another location
  • Plus 24,600 unit(s) shipping from 23 November 2026
  • Plus 10,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400€0.005€0.50-
500 - 900€0.005€0.50-
1000 - 2400€0.004€0.4020%
2500 - 4900€0.004€0.4020%
5000 +€0.004€0.4020%

*price indicative

Packaging Options:
RS Stock No.:
198-7642
Distrelec Article No.:
304-39-167
Mfr. Part No.:
RC0402FR-07100RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Height

350μm

Termination Style

Solder

Length

1mm

The Yageo RC series 100O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy