Yageo RC_L 270 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07270RL

Subtotal (1 reel of 10000 units)*

€40.00

(exc. VAT)

€50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.004€40.00

*price indicative

RS Stock No.:
198-7934
Mfr. Part No.:
RC0402JR-07270RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

270Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

500μm

RoHS Status: Exempt

The Yageo RC series 270O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy