Yageo RC_L 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-071RL
- RS Stock No.:
- 198-8486
- Distrelec Article No.:
- 304-39-231
- Mfr. Part No.:
- RC1210FR-071RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
- Plus 9,330 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.058 | €0.58 |
| 100 - 240 | €0.053 | €0.53 |
| 250 - 490 | €0.052 | €0.52 |
| 500 - 990 | €0.048 | €0.48 |
| 1000 + | €0.043 | €0.43 |
*price indicative
- RS Stock No.:
- 198-8486
- Distrelec Article No.:
- 304-39-231
- Mfr. Part No.:
- RC1210FR-071RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Height 550μm | ||
Termination Style Solder | ||
Length 3.1mm | ||
This Yageo 1Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-071RL
- Yageo RC_L 100 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-07100KL
- Yageo RC_L 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-0733RL
- Yageo RC1210 2.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1210FR-072K2L
- Yageo RC1210 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RC1210FR-071KL
- Yageo RC1210 4.7 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RC1210FR-074K7L
- Yageo RC_L 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07470RL
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-074K7L
