Yageo RT 10 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RT0402BRD0710RL

Subtotal (1 reel of 10000 units)*

€660.00

(exc. VAT)

€810.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.066€660.00

*price indicative

RS Stock No.:
199-1272
Mfr. Part No.:
RT0402BRD0710RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

100V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Height

300μm

Length

1mm

Termination Style

Solder

Width

500μm

Standards/Approvals

RoHS

Yageo 10O thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy