Yageo RC 56 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0756RL
- RS Stock No.:
- 199-5420
- Mfr. Part No.:
- RC0402JR-0756RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€10.00
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | €0.001 | €10.00 |
| 50000 - 90000 | €0.001 | €10.00 |
| 100000 - 190000 | €0.001 | €10.00 |
| 200000 - 390000 | €0.001 | €10.00 |
| 400000 + | €0.001 | €10.00 |
*price indicative
- RS Stock No.:
- 199-5420
- Mfr. Part No.:
- RC0402JR-0756RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 56Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.13W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 56Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.13W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Termination Style Solder | ||
Width 500μm | ||
Length 1mm | ||
RoHS Status: Exempt
Yageo 56O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC 56 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0756RL
- Yageo RC 56 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0756KL
- Yageo RC 51 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0751RL
- Yageo RC 68 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0768RL
- Yageo RC 680 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-07680RL
- Yageo RC 5 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-075R1L
- Yageo RC 5.1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-075K1L
- Yageo RC 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-07560RL
