Yageo RC 56 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0402JR-0756RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.40

(exc. VAT)

€0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.004€0.40
1000 - 2400€0.003€0.30
2500 - 4900€0.003€0.30
5000 - 9900€0.003€0.30
10000 +€0.003€0.30

*price indicative

Packaging Options:
RS Stock No.:
199-5421
Mfr. Part No.:
RC0402JR-0756RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

56Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Paper Tape Reel

Power Rating

0.13W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Width

500μm

Length

1mm

Standards/Approvals

RoHS

RoHS Status: Exempt

Yageo 56O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy