Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100KL
- RS Stock No.:
- 199-5754
- Mfr. Part No.:
- RC0805JR-07100KL
- Manufacturer:
- Yageo
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
Temporarily out of stock
- 15,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 199-5754
- Mfr. Part No.:
- RC0805JR-07100KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Paper Tape Reel | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
RoHS Status: Exempt
Yageo 100kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100KL
- Yageo RC_L 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100RL
- Yageo RC_L 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-074K7L
- Yageo RC_L 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-070RL
- Yageo RC_L 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-072K2L
- Yageo RC_L 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-071KL
- Yageo RC_L 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-0710KL
- Yageo AC 100 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-07100KL
