Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100KL
- RS Stock No.:
- 199-5755
- Distrelec Article No.:
- 304-40-221
- Mfr. Part No.:
- RC0805JR-07100KL
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€0.90
(exc. VAT)
€1.10
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 11 November 2026
- Plus 15,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.009 | €0.90 | - |
| 1000 - 2400 | €0.008 | €0.80 | €1.00 |
| 2500 - 4900 | €0.008 | €0.80 | €2.50 |
| 5000 - 9900 | €0.007 | €0.70 | €10.00 |
| 10000 + | €0.007 | €0.70 | €20.00 |
*price indicative
- RS Stock No.:
- 199-5755
- Distrelec Article No.:
- 304-40-221
- Mfr. Part No.:
- RC0805JR-07100KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Paper Tape Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
RoHS Status: Exempt
Yageo 100kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100KL
- Yageo RC_L 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100RL
- Yageo RC_L 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-074K7L
- Yageo RC_L 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-070RL
- Yageo RC_L 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-072K2L
- Yageo RC_L 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-071KL
- Yageo RC_L 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-0710KL
- Yageo AC 100 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-07100KL
