Yageo RC_L 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-07100RL

Subtotal (1 reel of 5000 units)*

€20.00

(exc. VAT)

€25.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.004€20.00

*price indicative

RS Stock No.:
199-5756
Mfr. Part No.:
RC0805JR-07100RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Paper Tape Reel

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Height

500μm

Length

2mm

Width

1.25mm

RoHS Status: Exempt

Yageo 100O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy