Yageo RC_L 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - RC0805JR-072K2L

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.90

(exc. VAT)

€1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,100 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 10 November 2026
  • Plus 5,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.009€0.90
1000 - 2400€0.005€0.50
2500 - 4900€0.004€0.40
5000 - 9900€0.004€0.40
10000 +€0.004€0.40

*price indicative

Packaging Options:
RS Stock No.:
199-5764
Mfr. Part No.:
RC0805JR-072K2L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape Reel

Tolerance

±5 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Height

500μm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

RoHS Status: Exempt

Yageo 2. 2kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy