Yageo PA1206_L 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PA1206FRF070R003L
- RS Stock No.:
- 199-5852
- Mfr. Part No.:
- PA1206FRF070R003L
- Manufacturer:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5852
- Mfr. Part No.:
- PA1206FRF070R003L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 3mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | PA1206_L | |
| Maximum Operating Temperature | 170°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Height | 650μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 3mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series PA1206_L | ||
Maximum Operating Temperature 170°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.6mm | ||
Height 650μm | ||
This is a 33mΩ Yageo Resistor, PA series current sensor - low TCR with lead-free terminations made by metal substrate.
AEC-Q200 qualified
Halogen-free Epoxy
RoHS compliant
Reduce environmentally hazardous wastes
High component and equipment reliability
Non-forbidden materials used in products/production
Low resistances applied to current sensing
Related links
- Yageo PA1206_L 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PA1206FRF070R003L
- Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PE1206FRF470R01L
- TE Connectivity 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10WR003FTD
- TE Connectivity 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10DR010FTD
- TE Connectivity TLRP 30 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR030FTD
- Yageo PE_L 30 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 0.25 W - PE1206FRM070R03L
- TE Connectivity TLRP 15 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR015FTD
- TE Connectivity TLRP 25 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR025FTD
