TE Connectivity 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10DR010FTD
- RS Stock No.:
- 231-3898
- Mfr. Part No.:
- TLRP2B10DR010FTD
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- Plus 1,580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.35 | €3.50 |
| 100 - 190 | €0.208 | €2.08 |
| 200 - 490 | €0.179 | €1.79 |
| 500 - 990 | €0.142 | €1.42 |
| 1000 + | €0.128 | €1.28 |
*price indicative
- RS Stock No.:
- 231-3898
- Mfr. Part No.:
- TLRP2B10DR010FTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 1.55mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Termination Style Solder | ||
Height 550μm | ||
Width 1.55mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.01 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10DR010FTD
- TE Connectivity 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 3 W - TLRP3A30DR010FTE
- Yageo PA1206_L 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PA1206FRF070R003L
- TE Connectivity 3 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - TLRP2B10WR003FTD
- Yageo PE_L 10 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % 1 W - PE1206FRF470R01L
- TE Connectivity TLRP 30 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR030FTD
- TE Connectivity TLRP 15 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR015FTD
- TE Connectivity TLRP 25 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR025FTD
