Yageo PA 1 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R001E

Subtotal (1 reel of 4000 units)*

€652.00

(exc. VAT)

€800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.163€652.00

*price indicative

RS Stock No.:
199-5863
Mfr. Part No.:
PA2512FKF7W0R001E
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

1mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

PA

Maximum Operating Temperature

170°C

Termination Style

Solder

Height

400μm

Length

6.35mm

Width

3.18mm

Standards/Approvals

RoHS

This is a 1mΩ Yageo Resistor, PA series current sensor - low TCR with lead-free terminations made by metal substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

Non-forbidden materials used in products/production

Low resistances applied to current sensing

Anti-sulphur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy