Yageo PA 4 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PA2512FKF7W0R004E

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.82

(exc. VAT)

€4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 1,140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.382€3.82
100 - 240€0.355€3.55
250 - 490€0.329€3.29
500 - 990€0.301€3.01
1000 +€0.271€2.71

*price indicative

Packaging Options:
RS Stock No.:
199-5869
Mfr. Part No.:
PA2512FKF7W0R004E
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

4mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PA

Maximum Operating Temperature

170°C

Height

400μm

Standards/Approvals

RoHS

Length

6.35mm

Width

3.18mm

Termination Style

Solder

This is a 4mΩ Yageo Resistor, PA series current sensor - low TCR with lead-free terminations made by metal substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

Non-forbidden materials used in products/production

Low resistances applied to current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy