Yageo PE_L 5 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRF470R005L

Subtotal (1 reel of 5000 units)*

€1,380.00

(exc. VAT)

€1,695.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.276€1,380.00

*price indicative

RS Stock No.:
199-5881
Mfr. Part No.:
PE0805FRF470R005L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

5mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PE_L

Maximum Operating Temperature

170°C

Height

350μm

Standards/Approvals

RoHS

Length

2.03mm

Termination Style

Solder

Width

1.27mm

This is a 5mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.

Products with lead free terminations meet RoHS requirements

High component and equipment reliability with high power rating

Low resistance and narrow tolerance can suitable for current detection

Low thermal EMF(<1uV/℃)

Low inductance <0.5uH (10MHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy