Yageo PE_L 20 mΩ, 0805 Current Sensing Surface Mount Resistor ±1 % 0.5 W - PE0805FRM470R02L

Subtotal (1 tape of 5 units)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€0.622€3.11

*price indicative

Packaging Options:
RS Stock No.:
199-5889
Mfr. Part No.:
PE0805FRM470R02L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

20mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Resistor Type

Current

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PE_L

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

1.27mm

Termination Style

Solder

Height

350μm

Length

2.03mm

This is a 20mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations.

Products with lead free terminations meet RoHS requirements

High component and equipment reliability with high power rating

Low resistance and narrow tolerance can suitable for current detection

Low thermal EMF(<1uV/℃)

Low inductance <0.5uH (10MHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy