Yageo PE_L 100 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 1 W - PE2512FKM070R1L

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.91

(exc. VAT)

€2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.191€1.91-
100 - 240€0.178€1.786%
250 - 490€0.166€1.6613%
500 - 990€0.156€1.5618%
1000 +€0.151€1.5120%

*price indicative

Packaging Options:
RS Stock No.:
199-5913
Mfr. Part No.:
PE2512FKM070R1L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

PE_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Length

6.35mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.18mm

Height

640μm

This is a 100mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations made by metal film with ceramic substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

None forbidden materials used in products/production

Low resistances applied to current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy