Yageo PU 2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 5 W - PU3921FKMP50R002L
- RS Stock No.:
- 199-5926
- Mfr. Part No.:
- PU3921FKMP50R002L
- Manufacturer:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5926
- Mfr. Part No.:
- PU3921FKMP50R002L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Technology | Metal Plate | |
| Resistor Type | Shunt | |
| Package/Case | 3921 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | PU | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 275°C | |
| Termination Style | Solder | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 5.2mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Technology Metal Plate | ||
Resistor Type Shunt | ||
Package/Case 3921 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Power Rating 5W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series PU | ||
Pin Count 2 | ||
Maximum Operating Temperature 275°C | ||
Termination Style Solder | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 5.2mm | ||
This is a 2mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.
AEC-Q200 qualified
Resistance value down to 0.0001Ω and high power up to 15W
Welding metal plate construction
Related links
- Yageo PU 2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 5 W - PU3921FKMP50R002L
- Yageo PU 1 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 5 W - PU3921FKMP90R001L
- Yageo PU 4 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 5 W - PU3921FKMP50R004L
- Yageo PU 3 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 5 W - PU3921FKMP50R003L
- Yageo PU 2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKM130R002L
- Yageo PU 2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKMT50R002L
- Yageo PU 2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 3 W - PU3921FKMT30R002L
- Yageo PU 2 mΩ, 3921 Metal Plate Surface Mount Resistor ±1 % 3 W - PU3921FKM130R002L
