Yageo PU 2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKMT50R002L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-5983
Mfr. Part No.:
PU5931FKMT50R002L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Metal Plate

Resistor Type

Shunt

Package/Case

5931

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

PU

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

275°C

Width

7.75mm

Termination Style

Solder

Height

500μm

Length

15mm

Standards/Approvals

RoHS

This is a 2mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy