Yageo PU 0.2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKH130U2L
- RS Stock No.:
- 199-5960
- Mfr. Part No.:
- PU5931FKH130U2L
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.06
(exc. VAT)
€11.15
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.812 | €9.06 | - |
| 50 - 95 | €1.684 | €8.42 | 7% |
| 100 - 245 | €1.546 | €7.73 | 14% |
| 250 - 495 | €1.43 | €7.15 | 21% |
| 500 + | €1.25 | €6.25 | 31% |
*price indicative
- RS Stock No.:
- 199-5960
- Mfr. Part No.:
- PU5931FKH130U2L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0.2mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Plate | |
| Resistor Type | Shunt | |
| Package/Case | 5931 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 5W | |
| Temperature Coefficient | ±225 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | PU | |
| Maximum Operating Temperature | 275°C | |
| Height | 500μm | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 7.75mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0.2mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Plate | ||
Resistor Type Shunt | ||
Package/Case 5931 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 5W | ||
Temperature Coefficient ±225 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series PU | ||
Maximum Operating Temperature 275°C | ||
Height 500μm | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Width 7.75mm | ||
Termination Style Solder | ||
This is a 200mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.
AEC-Q200 qualified
Resistance value down to 0.0001Ω and high power up to 15W
Welding metal plate construction
Related links
- Yageo PU 0.2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKH130U2L
- Yageo PU 0.3 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKN130U3L
- Yageo PU 1 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKMT50R001L
- Yageo PU 0.5 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKN130U5L
- Yageo PU 0.5 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKNT50U5L
- Yageo PU 2 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKM130R002L
- Yageo PU 4 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKMT50R004L
- Yageo PU 1 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKM130R001L
