Yageo PU 0.5 mΩ, 5931 Metal Plate Surface Mount Resistor ±1 % 5 W - PU5931FKN130U5L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-5991
Mfr. Part No.:
PU5931FKN130U5L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

0.5mΩ

Resistor Type

Shunt

Technology

Metal Plate

Package/Case

5931

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

±175 ppm/°C

Automotive Standard

AEC-Q200

Series

PU

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

275°C

Length

15mm

Termination Style

Solder

Height

500μm

Standards/Approvals

RoHS

Width

7.75mm

This is a 500mΩ Yageo shunt resistor, PU series with lead-free terminations made by welding technology.

AEC-Q200 qualified

Resistance value down to 0.0001Ω and high power up to 15W

Welding metal plate construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy