Yageo RL 100 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RL0402FR-070R1L

Subtotal (1 reel of 10000 units)*

€740.00

(exc. VAT)

€910.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.074€740.00

*price indicative

RS Stock No.:
199-6055
Mfr. Part No.:
RL0402FR-070R1L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.06W

Temperature Coefficient

±800 ppm/°C

Automotive Standard

AEC-Q200

Series

RL

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Width

500μm

This is a 100mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy