Yageo RL 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RL0805FR-070R1L

Subtotal (1 reel of 5000 units)*

€445.00

(exc. VAT)

€545.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.089€445.00

*price indicative

RS Stock No.:
199-6065
Mfr. Part No.:
RL0805FR-070R1L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.13W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RL

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

500μm

Width

1.25mm

Standards/Approvals

RoHS

This is a 100mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy