Yageo RL 680 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R68L

Subtotal (1 tape of 50 units)*

€4.20

(exc. VAT)

€5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +€0.084€4.20

*price indicative

Packaging Options:
RS Stock No.:
199-6098
Mfr. Part No.:
RL1206FR-070R68L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

680mΩ

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RL

Maximum Operating Temperature

155°C

Length

3.1mm

Width

1.6mm

Termination Style

Solder

Height

550μm

Standards/Approvals

RoHS

This is a 680mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy