Yageo RL 10 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R01L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-6116
Mfr. Part No.:
RL2512FK-070R01L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±1500 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RL

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

6.35mm

Height

550μm

Width

3.2mm

Standards/Approvals

RoHS

This is a 10mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy