Yageo RL 10 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R01L
- RS Stock No.:
- 199-6117
- Mfr. Part No.:
- RL2512FK-070R01L
- Manufacturer:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-6117
- Mfr. Part No.:
- RL2512FK-070R01L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±1500 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RL | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 550μm | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 2512 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±1500 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RL | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 550μm | ||
Length 6.35mm | ||
This is a 10mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Hazardous wastes
High component and equipment reliability
Saving of PCB space
Non-forbidden materials used in products/production
Low resistances applied to current sensing
MSL Class: MSL 1
Related links
- Yageo RL 10 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R01L
- Yageo RL 10 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RL0603FR-070R01L
- Yageo RL 330 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R33L
- Yageo RL 510 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R51L
- Yageo RL 180 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R18L
- Yageo RL 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R2L
- Yageo RL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R22L
- Yageo RL 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R15L
