Vishay E 2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD2004BP100
- RS Stock No.:
- 205-9488
- Mfr. Part No.:
- MCA1206MD2004BP100
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9488
- Mfr. Part No.:
- MCA1206MD2004BP100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 75V | |
| Automotive Standard | AEC-Q200 | |
| Series | E | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 650μm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.4W | ||
Voltage 75V | ||
Automotive Standard AEC-Q200 | ||
Series E | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 650μm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- DE
The Vishay Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of special metal alloy is deposited on a high grade ceramic substrate (Al2O3) and conditioned to achieve the desired temperature coefficient.
Rated dissipation P70 up to 0.4 W for size 1206
AEC-Q200 qualified
Approved to EN 140401-801
Related links
- Vishay E 2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD2004BP100
- Vishay E 3.3 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD3304BP100
- Vishay E 5.1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD5104BP100
- Vishay E 7.5 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD7504BP100
- Vishay E 10 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD1005BP100
- Vishay E 4.7 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD4704BP100
- Vishay E 5 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD5004BP100
- TE Connectivity RQ73 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B100RBTDF