Vishay E 2 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - MCA1206MD2004BP100

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 455 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.674€3.37
50 - 120€0.472€2.36
125 - 245€0.44€2.20
250 - 495€0.404€2.02
500 +€0.276€1.38

*price indicative

Packaging Options:
RS Stock No.:
205-9489
Mfr. Part No.:
MCA1206MD2004BP100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

75V

Automotive Standard

AEC-Q200

Pin Count

2

Series

E

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

650μm

Termination Style

Solder

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
DE
The Vishay Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of special metal alloy is deposited on a high grade ceramic substrate (Al2O3) and conditioned to achieve the desired temperature coefficient.

Rated dissipation P70 up to 0.4 W for size 1206

AEC-Q200 qualified

Approved to EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy