Bourns CR 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402AFX-2001GLF

Image representative of range

Subtotal (1 reel of 10000 units)*

€40.00

(exc. VAT)

€50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.004€40.00

*price indicative

RS Stock No.:
212-1173
Mfr. Part No.:
CR0402AFX-2001GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

500μm

Height

320μm

Length

1mm

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 2 KOhms resistance and 63 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy