Bourns CR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 125 mW - CR0805-FX-2001ELF
- RS Stock No.:
- 223-1683
- Distrelec Article No.:
- 304-31-798
- Mfr. Part No.:
- CR0805-FX-2001ELF
- Manufacturer:
- Bourns
Subtotal (1 tape of 100 units)*
€1.10
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €0.011 | €1.10 |
*price indicative
- RS Stock No.:
- 223-1683
- Distrelec Article No.:
- 304-31-798
- Mfr. Part No.:
- CR0805-FX-2001ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 125mW | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 125mW | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 125 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 125 mW - CR0805-FX-2001ELF
- Bourns 1 MΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1004ELF
- Bourns CR0805 200 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-2000ELF
- Bourns CR0805 49.9 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-49R9ELF
- Bourns CR0805 4.99 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-4991ELF
- Bourns CR0805 6.8 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-6801ELF
- Bourns CR0805 150 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1503ELF
- Bourns CR0805 24.9 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-2492ELF
