TE Connectivity CRG 150Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 213-2165
- Mfr. Part No.:
- CRG0603F150R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 500 more to save 61%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.55
(exc. VAT)
€1.90
(inc. VAT)
Last RS stock
- Final 15,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.031 | €1.55 | - |
| 500 - 950 | €0.012 | €0.60 | 61% |
| 1000 - 2450 | €0.011 | €0.55 | 64% |
| 2500 - 4950 | €0.009 | €0.45 | 70% |
| 5000 + | €0.008 | €0.40 | 74% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€20.00
(exc. VAT)
€24.60
(inc. VAT)
- RS Stock No.:
- 213-2165
- Mfr. Part No.:
- CRG0603F150R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
TE Connectivity CRG0603 Series SMD Resistors
TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.
Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0603
Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.
FAQs
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)
What is a 0603 pack size?
0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.
Related links
- TE Connectivity CRG 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 4.7kΩ, 0603 Thick Film SMD Resistor ±1% 0.1W

