TE Connectivity CRG 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Get a bulk buy discount

Add 500 more to save 57%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€0.70

(exc. VAT)

€0.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,350 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 450€0.014€0.70-
500 - 950€0.006€0.3057%
1000 - 2450€0.005€0.2564%
2500 - 4950€0.004€0.2071%
5000 +€0.003€0.1578%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€15.00

(exc. VAT)

€18.45

(inc. VAT)

RS Stock No.:
213-2452
Mfr. Part No.:
CRG0603F22K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

TE Connectivity CRG0603 Series SMD Resistors


TE Connectivity CRG0603 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG0603 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits

• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.

• Terminal finish: Matte Sn

• Moisture sensitivity level: Level 2

• Working to an operating temperature of -55°C to +125 °C

• Pack size: 0603

Construction

Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating.

FAQ’s

What is MSL? (Moisture Sensitivity Level)

Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.

Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0603 pack size?

0603 represents the dimensions of the SMD package footprint. A 0603 package measures 1.6 x 0.8 mm (length x width) which is 0.06 x 0.03 inches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy