TE Connectivity RN73 249 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RN73G2A249KDTG
- RS Stock No.:
- 215-4834
- Mfr. Part No.:
- RN73G2A249KDTG
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.09
(exc. VAT)
€1.34
(inc. VAT)
In Stock
- Plus 155 unit(s) shipping from 13 October 2026
- Plus 1,900 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.218 | €1.09 |
| 50 - 95 | €0.202 | €1.01 |
| 100 - 245 | €0.19 | €0.95 |
| 250 - 495 | €0.176 | €0.88 |
| 500 + | €0.158 | €0.79 |
*price indicative
- RS Stock No.:
- 215-4834
- Mfr. Part No.:
- RN73G2A249KDTG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 249kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 249kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Packaging Cut Tape | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
105Ω to 249kΩ 0.5%
Related links
- TE Connectivity RN73 249 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RN73G2A249KDTG
- TE Connectivity RN73 249 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A249RB
- TE Connectivity RN73 226 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A226KDTG
- TE Connectivity RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A147KDTG
- TE Connectivity RN73 140 kΩ, 0805 Thin Film ±0.5 % 0.1 W - RN73G2A140KDTG
- TE Connectivity RN73 196 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A196KDTG
- TE Connectivity RN73 105 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A105KDTG
- TE Connectivity RN73 127 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A127KDTG
