Vishay RCC120 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K00FKEA

Subtotal (1 tape of 10 units)*

€0.71

(exc. VAT)

€0.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.071€0.71

*price indicative

Packaging Options:
RS Stock No.:
222-0798
Distrelec Article No.:
304-39-810
Mfr. Part No.:
RCC12062K00FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

RCC120

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

600μm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.

Increased power rating

Increased operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy