Vishay RCC120 2 kΩ, 1206 Thick Film, Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K20FKEA
- RS Stock No.:
- 222-0799
- Mfr. Part No.:
- RCC12062K20FKEA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0799
- Mfr. Part No.:
- RCC12062K20FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | RCC120 | |
| Resistance | 2 kΩ | |
| Package/Case | 1206 | |
| Technology | Thick Film, Thick Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.5 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Resistor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series RCC120 | ||
Resistance 2 kΩ | ||
Package/Case 1206 | ||
Technology Thick Film, Thick Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.5 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Resistor Type General Purpose | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
Width 1.6 mm | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay RCC120 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12062K00FKEA
- Vishay RCC120 4 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12064K70FKEA
- Vishay RCC120 3 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12063K30FKEA
- Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- Vishay RCC120 470 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206470KFKEA
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA
- Vishay RCC120 22 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120622R0FKEA
- Vishay RCC120 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206200RFKEA
