Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-M-R003-1.0
- RS Stock No.:
- 222-1446
- Mfr. Part No.:
- BRS-M-R003-1.0
- Manufacturer:
- Isabellenhutte
Subtotal (1 reel of 2500 units)*
€2,912.50
(exc. VAT)
€3,582.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.165 | €2,912.50 |
*price indicative
- RS Stock No.:
- 222-1446
- Mfr. Part No.:
- BRS-M-R003-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 2mΩ | |
| Technology | NiCr 8020 | |
| Package/Case | 3812 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | BRS | |
| Maximum Operating Temperature | 170°C | |
| Height | 3.09mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Termination Style | Solder | |
| Width | 3.15mm | |
| Length | 9.67mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 2mΩ | ||
Technology NiCr 8020 | ||
Package/Case 3812 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series BRS | ||
Maximum Operating Temperature 170°C | ||
Height 3.09mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Termination Style Solder | ||
Width 3.15mm | ||
Length 9.67mm | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 32 A. It has solid metal precision resistance materials and works with resistance value of 3 MO.
Reflow soldering
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
Related links
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-M-R003-1.0
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-N-R010-1.0
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-Z-R002-1.0
- Isabellenhutte BVB 3 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-I-R003-1.0
- Isabellenhutte BVN 3 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-V-R003-1.0
- Isabellenhutte BVT 3 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R003-1.0
- Isabellenhutte BVR 3 mΩ, 4026 Current Sensing Surface Mount Resistor ±1 % 3 W - BVR-I-R003-1.0
- Isabellenhutte BVE 3 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R003-1.0
