Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-Z-R002-1.0
- RS Stock No.:
- 222-1452
- Mfr. Part No.:
- BRS-Z-R002-1.0
- Manufacturer:
- Isabellenhutte
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€16.06
(exc. VAT)
€19.76
(inc. VAT)
In Stock
- 2,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.212 | €16.06 |
| 50 - 95 | €2.776 | €13.88 |
| 100 - 495 | €2.17 | €10.85 |
| 500 - 995 | €1.908 | €9.54 |
| 1000 + | €1.676 | €8.38 |
*price indicative
- RS Stock No.:
- 222-1452
- Mfr. Part No.:
- BRS-Z-R002-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 2mΩ | |
| Technology | NiCr 8020 | |
| Package/Case | 3812 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | BRS | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Height | 3.1mm | |
| Length | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 2mΩ | ||
Technology NiCr 8020 | ||
Package/Case 3812 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series BRS | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Width 3.15mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Height 3.1mm | ||
Length 9.7mm | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 32 A. It has solid metal precision resistance materials and works with resistance value of 2 MO.
Reflow soldering
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
Related links
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-Z-R002-1.0
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-N-R010-1.0
- Isabellenhutte BRS 2 mΩ, 3812 NiCr 8020 Resistor ±1 % 2 W - BRS-M-R003-1.0
- Isabellenhutte BVT 2 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-V-R002-1.0
- Isabellenhutte BVN 2 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % Surface 10 W - BVN-V-R002-1.0
- Isabellenhutte BVB 2 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-V-R002-1.0
- Isabellenhutte BVB 2 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-I-R002-1.0
- Isabellenhutte BVT 2 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R002-1.0
