Bourns CR 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1004ELF
- RS Stock No.:
- 223-1675
- Distrelec Article No.:
- 304-31-795
- Mfr. Part No.:
- CR0603-FX-1004ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€0.80
(exc. VAT)
€1.00
(inc. VAT)
In Stock
- Plus 78,100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.008 | €0.80 |
| 1000 - 2400 | €0.008 | €0.80 |
| 2500 - 4900 | €0.007 | €0.70 |
| 5000 - 9900 | €0.007 | €0.70 |
| 10000 + | €0.006 | €0.60 |
*price indicative
- RS Stock No.:
- 223-1675
- Distrelec Article No.:
- 304-31-795
- Mfr. Part No.:
- CR0603-FX-1004ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 100mW | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 100mW | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 100 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CR 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1004ELF
- Bourns CR 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-6800ELF
- Bourns CR 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1502ELF
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3321ELF
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-2401ELF
- Bourns CR 49.9 kΩ, 0603 Thick Film Resistor ±1 % Surface 100 mW - CR0603-FX-4992ELF
- Bourns CR0603 75 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-75R0ELF
- Bourns 820 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-8200ELF
